Wiha 605181 Z 05 0 06 Professional electric Needle Nose Pliers 160 mm

Wiha Brand: Wiha
Gripping and holding as well as cutting soft and hard wires and cables, preferably in the electrical area. for work within the range of live parts to 1.000 V AC. Execution: Extra long blades for flat and round cables. gripping surfaces partly serrated blades also induction-hardened to approx. 62 HRC. Head shape: Straight shape. Standards: DIN ISO 5745. IEC 60900:2004. Material: High-quality tool steel, tempered.
Description Image Product Buy Pricing (Ex VAT) Height Length Weight Wire hardness (max.) hard wire Wire hardness (max.) medium wire Wire hardness piano wire (max.) Type Edge hardness EN Standard Jaw shape Material Range of use Standards
Wiha 26720 Z 05 0 06 Professional electric Needle Nose Pliers 160 mm
Wiha 26720 Z 05 0 06 Professional electric Needle Nose Pliers 160 mm
Extended range
Order code: 65-5733
MPN: 26720

Available to back orderBack order, lead time 3 weeks
1+ £21.36
Price per unit Ex VAT
160mm 155g 1.8mm 2.5mm 1.2mm Pliers 64HRC EN 60900 Straight Tool steel VDE DIN ISO 5745
Wiha 26727 Z 05 0 06 Professional electric Needle Nose Pliers 200 mm
Wiha 26727 Z 05 0 06 Professional electric Needle Nose Pliers 200 mm
Standard range
Order code: 65-5734
MPN: 26727

Despatched within 4 working days - 17 in stock
1+ £27.19
Price per unit Ex VAT
6.00mm 200mm 200g 2.2mm 3.2mm 1.6mm Pliers 64HRC EN 60900 Straight Tool steel VDE DIN ISO 5745

Trustpilot