Wiha 26461 TorqueVario®-S Torque Screwdriver 0.4-1.0Nm

MPN
26461
Brand
Wiha
EAN-13
4010995264611
Order Code
50-4072
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £67.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

A screwdriver handle with slipping clutch for accurate tightening of screws etc. The screwdriver is supplied with adjustment tool and has an integrated window scale for easy reading of the torque value. When the required torque is reached the tool clicks and can be heard and felt clearly.
  • For use with Wiha interchangeable torque blades
  • Window scale
  • Automatic release
  • Ergonomic multi-component handle
  • Light and compact
  • Audible and physical click when pre-set torque has been reached
  • Conforms with EN ISO 6798, BS EN 26789, ASME B107.14M

Handle without changing blades.
Drive 4mm
Type Bit holder
Max. Torque 1Nm
Read-out Accuracy ± 6%

Reviews

Be the first to submit a review

Trustpilot