Wiha 26229 28599 Interchangeable Adapter 1/4''

MPN
26229
Brand
Wiha
EAN-13
4010995262297
Order Code
65-5702
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £7.56 £7.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Application: For controlled screwing at a predefined torque · Blade made of high-quality chromium-vanadium-molybdenum steel, through-hardened, matt chrome-plated · Head: nickel-plated, spring-loaded ball.
Length 155mm
ESD Safe No
VDE/1000V Approved No
Blade Diameter 4mm
Compatible With Wiha Torque
Dim (L x W x H) 155 x 56 x 15.50 mm
Height 15.50mm
Material Chrome moly vanadium steel
Product Type Screwdriver
Spanner size (inch) 1/4in
Width 56mm

Reviews

Be the first to submit a review

Trustpilot