Wiha 26213 344 Screwdriver SoftFinish M5 x 125 mm

MPN
26213
Brand
Wiha
EAN-13
4010995262136
Order Code
65-5701
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £12.78 £12.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 36 in stock

Round blade. Blade: Chrome-vanadium steel, through hardened, chrome-plated. Handle: Ergonomic Wiha SoftFinish® multi-component handle with roll-off protection. Standards: DIN 22416. Application: For triangular screws DIN 22424 and triangular nuts DIN 22425.
Length 236mm
Tip Type Round
VDE/1000V Approved No
DIN Standard DIN 22416
Downforce Male TA
Handle grip dimensions (L x Ø) 125 x 30 mm
Handle Length 111mm
Handle Ø 30mm
Material (details) Chrome-vanadium/molybdenum steel, fully hardened, matt chrome-plated
Range of use Workshop
Screwdriver Features Multi-purpose tool grip
Size M5
Standards DIN 22416
Type Screwdriver
Weight 0.095kg

Reviews

Be the first to submit a review

Trustpilot