Wiha 26146 311K6 SoftFinish Screwdriver Set Phillips Pozidriv 6pc

MPN
26146
Brand
Wiha
EAN-13
4010995261467
Order Code
65-5699
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £50.91 £50.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Particularly suitable for dry and general applications. Ergonomic Wiha SoftFinish® multi-component grip with anti-rolloff protection. Blade made of high-quality chromium-vanadium-molybdenum steel, through-hardened, matt chrome-plated, Wiha ChromTop ® blade tip guarantees the highest dimensional stability. Standards: ISO 8764.
Type Soft Grip Screwdrivers
Number of Pieces 6
ESD Safe No
VDE/1000V Approved No
Blade Type Round
Dim (L x W x H) 353 x 46 x 237 mm
DIN Standard DIN ISO 8764
Height 237mm
Length 353mm
Material Chrome moly vanadium steel
Material (details) High quality chrome-vanadium molybdenum steel, through-hardened, matt chrome-plated
Range of use Workshop
Screwdriver Features Multi-purpose tool grip
Standards ISO 8764
Weight 779.0000
Width 46mm

Reviews

Be the first to submit a review

Trustpilot