Wiha 26124 269 SYSTEM 4 Interchangeable blade SYSTEM 4 T5 / T6

MPN
26124
Brand
Wiha
EAN-13
4010995261245
Order Code
65-5697
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Weight:

    0.011kg 0.1kg
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £7.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Drive: DIN 3126, ISO 1173, Form C 6.3 · Application: Ideal for all precision work in electronics and mechanics · Ideally suitable for the screwing of high-grade steel screws · Handle: with 4 mm hexagon chuck for all SYSTEM 4 blades · Reversible blade allows variable length setting of 18 - 90 mm · click-stop ball clamping ensures a secure hold and rapid blade change · Blade: Color-coded Wiha ChromTop ® -blade tips · High-quality chromium-vanadium-molybdenum steel, through-hardened, matt chrome-plated · Material: High-quality stainless steel, thoroughly vacuum hardened.
Length 120mm
ESD Safe No
VDE/1000V Approved No
Blade Diameter 4mm
Compatible With Wiha System 4
Downforce Star socket
Material Chrome moly vanadium steel
Product Type Screwdriver
Range of use Workshop
Weight 0.1kg

Reviews

Be the first to submit a review

Trustpilot