Wiha 26122 269 SYSTEM 4 Interchangeable blade SYSTEM 4 T1 / T2

MPN
26122
Brand
Wiha
EAN-13
4010995261221
Order Code
65-5696
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Weight:

    0.011kg 0.1kg
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £7.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

High quality chrome-vanadium-molybdenum steel, through hardened, matt chrome finish · Wiha ChromTop blade tip
Length 120mm
ESD Safe No
VDE/1000V Approved No
Blade Diameter 4mm
Compatible With Wiha System 4
Downforce Star socket
Material Chrome moly vanadium steel
Product Type Screwdriver
Range of use Workshop
Weight 0.011kg

Reviews

Be the first to submit a review

Trustpilot