Wiha 22591 ZOT Torsion Bit Torq-Set® Style C 6.3 TS4

MPN
22591
Brand
Wiha
EAN-13
4010995225919
Order Code
51-1325
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

A TS4 Wiha ZOT Torsion Bit - Torq-Set®, Style C 6.3, for use with TORQ SET® screws.
  • TS4, length 25mm
  • High-quality chrome-vanadium steel, through-hardened, hard but elastic
  • Torsion zone for protecting against premature breakage of bits under load
  • DIN 3126, ISO 1173, style C 6.3
  • For use with Torq-Set® security screws
Type Torq bit
Drive 1/4" hex
Length 25mm
Shank Type C 6.3
Size 4
Standards DIN 3126, ISO 1173

Reviews

Be the first to submit a review

Trustpilot