Wiha 1658 Philips bit PH 2 C 6.3 Steel Durable single piece

MPN
01658
Brand
Wiha
EAN-13
4010995016586
Order Code
18-5185
Country of Origin
Vietnam
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £0.765
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 35 in stock

Wiha 01658 is the manufacturer's part number for the durable and robust Philips bit PH 2 C 6.3, constructed from high-quality steel to ensure longevity and reliability in demanding applications. This product, also identified as 3046019 - Wiha 01658, is precision-engineered to provide optimal torque transfer and reduce wear, making it particularly suitable for use in mechanical and industrial environments where precision fastenings are critical. Common engineering applications include assembly line work, maintenance of machinery, and other settings where consistent screw driving performance is essential. This single-piece design offers compatibility with standard 6.3 mm hex bit holders, facilitating ease of integration into existing tool systems.
Type Philips bit
Content 1
Downforce Phillips
Drive 1/4" (6.3 mm)
Length 25mm
Product Type Philips bit
Shape C 6.3
Size PH 2
Weight 5g

Reviews

Be the first to submit a review

Trustpilot