Wiha 10386 3801-01 Stubby 1/4''

MPN
10386
Brand
Wiha
EAN-13
4010995337360
Order Code
65-5672
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £11.98 £11.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 35 in stock

Handle: Ergonomic Wiha SoftFinish® multi-component handle with roll-off protection. Bit holder: Stainless steel with strong magnet. Suitable for: DIN 3126, ISO 1173, style D 6.3. Bits: 25 mm Standard bits. Application: The alternative to a screwdriver set. Six drive shapes in one screwdriver. For working in confined spaces.
Type Screwdriver
Dim (W x H) 6.00 mm x 3.60 mm
Height 3.60mm
Standards DIN 3126.
Weight 78.5000
Width 6.00mm

Reviews

Be the first to submit a review

Trustpilot