Wiha 10380 366BE L-keys T45

MPN
10380
Brand
Wiha
EAN-13
4010995337490
Order Code
65-5670
Country of Origin
Germany

Discontinued


Application: For all TORX ® screws, which are only difficult to access · Extra: TORX ball-head allows the screw at an angle of up to 25° · With elongated TORX-profile behind the ball head · Blade: chromium-vanadium steel, hardened throughout, burnished.
Type L-Key
Hex Key Size T 45
Dim (L x W) 291 mm x 67 mm
Downforce Star socket
Length 291mm
Material Chromium-vanadium steel
Screwdriver Features Ball head handle
Weight 0.15kg
Width 67mm

Trustpilot