Wiha 10146 2891 Torque screwdriver with T-handle TorqueFix® T mm

MPN
10146
Brand
Wiha
EAN-13
4010995292324
Order Code
65-5665
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £152.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 7 availableBack-order availability date - 13/07/2026

For controlled screwing at a predefined torque., in combination with a Wiha torque grip. Extra: supplied in a practical plastic box, incl. factory testing protocol. Accuracy: ±6%, traceable to national normal. Handle: Comfortable Cross-handle with soft zones for optimum transmission of torque. Click signal upon reaching the set torque value. EN ISO 6789, BS EN 26789, ASME B107.14M
Drive 6mm
Type Screwdriver
Handle Length 120mm
Height 160mm
Length 80mm
Max. Torque 14Nm
Range of use Workshop
Standards According to EN ISO 6789
Tolerance ± 6%
Torque (max.) 14Nm
Torque (min.) 14Nm
Weight 366g
Width 45mm

Reviews

Be the first to submit a review

Trustpilot