Wiha 09400 246 Nut Driver Insert Gripper 3/8''

MPN
09400
Brand
Wiha
EAN-13
4010995094003
Order Code
65-5661
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £48.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Drive: DIN 3120, shape C 10. Replaces nuts in the range of 7 mm to 19 mm. No matter whether inch or metric dimensions. The 54 steel pins adapts to every nut or of the screw with external profile. For screws up to 8 mm high. Extra: The Gripper also fits on exotic screws such as hooks or eyelet screws allows a torque transmission of up to 80 Nm. Material: Housing made of alloy steel. 54-hardened steel pins.
Length 53.5mm
ESD Safe No
VDE/1000V Approved No
DIN Standard DIN 3120
Downforce Hex head
Drive 3/8" (10 mm)
Material Steel
Material (details) 25.4mm
Product Type Screwdriver
Spanner size 7 - 19mm
Standards DIN 3120
Weight 0.136kg

Reviews

Be the first to submit a review

Trustpilot