Wiha 07648 Precision ESD Hex Screwdriver 3.0 mm

Order Code:

50-4261

Brand: Wiha MPN: 07648 EAN-13: 4010995076481
  • Country of Origin: Germany
  • View All

Discontinued


A Wiha Precision ESD Hex Screwdriver with Precision-ESD-grip and high-speed rotary zone. Ideal for working on electrostatically sensitive components.


  • 3mm Hex ESD Screwdriver
  • High quality chrome-vanadium-molybdenum steel shaft, through hardened and chrome-plated
  • Wiha ChromTop® finish on tip for a perfect fit every time
  • Precision handle with rotating cap
  • Surface resistance 106 to 109 ohms
  • Conforms to IEC 61340-5-1
ESD Safe Yes
Tip Type Hex
Tip Size 3mm
Blade Length 60mm
Insulation Type ESD
Overall Length 170mm

Trustpilot