Wiha 06635 Robertson Square Bit Style C 6.3 mm 2

MPN
06635
Brand
Wiha
Order Code
50-4290
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £2.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 21 in stock

High quality square bit for all types of screw applications in trade and industry. Includes a tapered tip that allows for easy insertion of the bit into the screw.


  • High grade chrome-vanadium steel
  • Through hardened
  • Drive: DIN 3126, ISO 1173, style C 6.3
Type Driver Bit
Colour Grey
Drive Type 1/4" Hex
Head Size 2mm
Head Type Square
Material Chrome Vanadium Steel
Number of Pieces 1
Overall Length 25mm

Reviews

Be the first to submit a review

Trustpilot