Wiha 01481 388 Screwdriver with T-handle and bit holder magnetic 1/4'' x 150 mm

MPN
01481
Brand
Wiha
EAN-13
4010995014810
Order Code
65-5648
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Weight:

    0.083kg 0.086kg
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £17.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

Blade: Chrome-vanadium steel, through hardened, nickel-plated. Handle: Wiha Classic T-handle. Bit holder: Stainless steel with strong magnet. Suitable for: For bits according to DIN 3126, ISO 1173 style C 6.3. Application: For high torques.
Type Screwdriver
Blade Length 150mm
Blade Type Hexagonal
Drive 1/4" (6.3 mm)
Height 18.00mm
Material Chromium-vanadium steel
Material properties glossy nickel plating
Range of use Workshop
Screwdriver Features T-grip
Weight 0.083kg

Reviews

Be the first to submit a review

Trustpilot