Wiha 01479 386 Screwdriver with bit holder SoftFinish® clamping + retaining ring

MPN
01479
Brand
Wiha
EAN-13
4010995014797
Order Code
65-5647
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £15.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock


Type Screwdriver
Blade Length 150mm
Blade Type Round
Drive 1/4" (6.3 mm)
Handle Ø 36mm
Height 3.50mm
Length 265mm
Weight 131g

Reviews

Be the first to submit a review

Trustpilot