Wiha 01290 362 Screwdriver SoftFinish® T10 x 80 mm

MPN
01290
Brand
Wiha
EAN-13
4010995012908
Order Code
65-5636
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £5.62 £5.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 63 in stock

The blade of the Wiha SoftFinish® Torx® screwdriver is made of high-quality chromium-vanadium-molybdenum steel, is thoroughly hardened and matt chrome-plated. The Wiha ChromTop® blade tip guarantees the highest degree of dimensional stability.The multi-component handle is ergonomically shaped and has a roll-off protection.
Length 191mm
ESD Safe No
Tip Type Round
Tip Size T10,
VDE/1000V Approved No
Blade Diameter 4mm
Dim (L x W x H) 191 x 105.00 x 47.00 mm
Downforce Star socket
Handle Length 111mm
Handle Ø 30mm
Height 47.00mm
Material Chrome moly vanadium steel
Product Type Screwdriver
Rack size 483 mm (19")
Range of use Workshop
Screwdriver Features Multi-purpose tool grip
Size T 10
Weight 40.00g
Width 105.00mm

Reviews

Be the first to submit a review

Trustpilot