Wiha 01092 347 Screwdriver SoftFinish® SW 7 x 125 mm

MPN
01092
Brand
Wiha
EAN-13
4010995010928
Order Code
65-5632
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £9.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Round blade with hex bolster. Blade: Chrome-vanadium steel, through hardened, chrome-plated. Deep drawn socket. Handle: Ergonomic Wiha SoftFinish® multi-component handle with roll-off protection. Standards: DIN 3125. Application: Particularly suitable for dry applications.
Length 238mm
ESD Safe No
Tip Type Round
VDE/1000V Approved No
DIN Standard DIN 3125
Downforce Hex head
Handle grip dimensions (L x Ø) 125 x 36 mm
Handle Length 113mm
Handle Ø 36mm
Material Chromium-vanadium steel
Product Type Screwdriver
Range of use Workshop
Screwdriver Features Multi-purpose tool grip
Spanner size 7mm
Standards DIN3125
Weight 0.114kg

Reviews

Be the first to submit a review

Trustpilot