Wiha 605025 347 Screwdriver SoftFinish® SW 7 x 125 mm

Wiha Brand: Wiha
Round blade with hex bolster. Blade: Chrome-vanadium steel, through hardened, chrome-plated. Deep drawn socket. Handle: Ergonomic Wiha SoftFinish® multi-component handle with roll-off protection. Standards: DIN 3125. Application: Particularly suitable for dry applications.
Description Image Product Buy Pricing (Ex VAT) Spanner size Weight Length ESD Safe Tip Type VDE/1000V Approved DIN Standard Downforce Handle grip dimensions Handle Length Handle Ø Material Product Type Range of use Screwdriver Features Standards
Wiha 01092 347 Screwdriver SoftFinish® SW 7 x 125 mm
Wiha 01092 347 Screwdriver SoftFinish® SW 7 x 125 mm
Standard range
Order code: 65-5632
MPN: 01092

Despatched within 4 working days - 3 in stock
1+ £9.19
Price per unit Ex VAT
7mm 0.114kg 238mm No Round No DIN 3125 Hex head (L x Ø) 125 x 36 mm 113mm 36mm Chromium-vanadium steel Screwdriver Workshop Multi-purpose tool grip DIN3125
Wiha 01093 347 Screwdriver SoftFinish® SW 8 x 125 mm
Wiha 01093 347 Screwdriver SoftFinish® SW 8 x 125 mm
Standard range
Order code: 65-5633
MPN: 01093

Despatched within 4 working days - 3 in stock
1+ £9.82
Price per unit Ex VAT
8mm 0.116kg 238mm No Round No DIN 3125 Hex head (L x Ø) 125 x 36 mm 113mm 36mm Chromium-vanadium steel Screwdriver Workshop Multi-purpose tool grip DIN3125

Trustpilot