Wiha 00910 334 L-key with T-handle 3,0 x 200 mm

MPN
00910
Brand
Wiha
EAN-13
4010995009106
Order Code
65-5623
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £4.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 34 in stock


Type L-Key
Blade Length 200mm
Blade Type Hexagonal
Downforce Allen
Handle Length 26mm
Length 226mm
Material Chromium-vanadium steel
Spanner size 3mm
Weight 312g

Reviews

Be the first to submit a review

Trustpilot