Wiha 00849 321N Screwdriver SoftFinish electric PH3 x 150 mm

MPN
00849
Brand
Wiha
EAN-13
4010995008499
Order Code
65-5615
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £11.87 £11.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Individually tested protective insulation 1,000 V AC, VDE and GS tested. Blade: High quality chrome-vanadium-molybdenum steel, through hardened, black-finish. Insulation moulded directly onto blade. Handle: Ergonomic Wiha SoftFinish® multi-component handle with roll-off protection. Standards: DIN ISO 8764. Manufactured acc. to IEC 60900:2012. Application: For all work on or around electrical components up to 1,000 V AC.
Length 268mm
ESD Safe No
Tip Type Round
Tip Size PH3
VDE/1000V Approved Yes
Downforce Phillips
EN Standard EN 60900
Handle grip dimensions (L x Ø) 150 x 41 mm
Handle Length 118mm
Handle Ø 41mm
Height 3.50mm
Material Chrome moly vanadium steel
Material (details) High-quality chromium-vanadium-molybdenum steel, hardened throughout, burnished.
Range of use Workshop
Screwdriver Features Multi-purpose tool grip
Size PH 3
Standards Manufactured gem
Type Screwdriver
Weight 0.19kg

Reviews

Be the first to submit a review

Trustpilot