Wiha 00733 308 Screwdriver SoftFinish 5,5 x 100 mm

MPN
00733
Brand
Wiha
EAN-13
4010995007331
Order Code
65-5609
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £9.03 £9.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Hex blade with hex bolster. Blade: High quality chrome-vanadium-molybdenum steel, through hardened, chrome-plated. Wiha ChromTop® finish on tip for a perfect fit every time. Handle: Ergonomic Wiha SoftFinish® multi-component handle with roll-off protection. Standards: DIN 5265, ISO 2380. Application: Particularly suitable for dry applications.
Length 213mm
ESD Safe No
Tip Type Hexagonal
Tip Size 5.5mm
VDE/1000V Approved No
Blade Thickness 1mm
Downforce Slot
Handle grip dimensions (L x Ø) 100 x 36 mm
Handle Length 113mm
Handle Ø 36mm
Material Chrome moly vanadium steel
Material (details) High quality chrome-vanadium molybdenum steel, through-hardened, matt chrome-plated
Product Type Screwdriver
Rack size 483 mm (19")
Range of use Workshop
Screwdriver Features Multi-purpose tool grip
Weight 0.09kg

Reviews

Be the first to submit a review

Trustpilot