Wiha 605010 308 Screwdriver SoftFinish 5,5 x 100 mm

Wiha Brand: Wiha
Hex blade with hex bolster. Blade: High quality chrome-vanadium-molybdenum steel, through hardened, chrome-plated. Wiha ChromTop® finish on tip for a perfect fit every time. Handle: Ergonomic Wiha SoftFinish® multi-component handle with roll-off protection. Standards: DIN 5265, ISO 2380. Application: Particularly suitable for dry applications.
Description Image Product Buy Pricing (Ex VAT) Length Tip Size Blade Thickness Handle grip dimensions Weight ESD Safe Tip Type VDE/1000V Approved Downforce Handle Length Handle Ø Material Material (details) Rack size Range of use Screwdriver Features Type
Wiha 00733 308 Screwdriver SoftFinish 5,5 x 100 mm
Wiha 00733 308 Screwdriver SoftFinish 5,5 x 100 mm
Standard range
Order code: 65-5609
MPN: 00733

Despatched within 4 working days - 8 in stock
1+ £9.07
Price per unit Ex VAT
213mm 5.5mm 1mm (L x Ø) 100 x 36 mm 0.09kg No Hexagonal No Slot 113mm 36mm Chrome moly vanadium steel High quality chrome-vanadium molybdenum steel, through-hardened, matt chrome-plated 483 mm (19") Workshop Multi-purpose tool grip Screwdriver
Wiha 00734 308 Screwdriver SoftFinish 6,5 x 125 mm
Wiha 00734 308 Screwdriver SoftFinish 6,5 x 125 mm
Extended range
Order code: 65-5610
MPN: 00734

Available to back orderBack order, lead time 10 days
1+ £9.16
Price per unit Ex VAT
238mm 6.5mm 1.2mm (L x Ø) 125 x 36 mm 0.107kg No Hexagonal No Slot 113mm 36mm Chrome moly vanadium steel High quality chrome-vanadium molybdenum steel, through-hardened, matt chrome-plated 483 mm (19") Workshop Multi-purpose tool grip Screwdriver


Trustpilot