Wiha 00559 PicoFinish Hex Nut Driver 3.175mm (1/8")

MPN
00559
Brand
Wiha
EAN-13
4010995005597
Order Code
50-4386
Country of Origin
Germany

Discontinued


A 1/8in. PicoFinish hex nut driver from Wiha. The driver has a handle with a rotating cap and is ideal for high-precision work with electro-technical and precision components.


  • Chrome-vanadium steel, through hardened and chrome-plated
  • Wiha PicoFinish handles for rapid rotation
Length 160mm
Blade Length 60mm
Handle dimensions 100 x 18mm
Nut Size 1/8in

Trustpilot