Wiha 00456 255-7 Voltage Tester 3 mm 60 mm 150 - 250 V/AC

MPN
00456
Brand
Wiha
EAN-13
4010995004569
Order Code
65-5603
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £9.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 70 in stock

Application: for the detection of alternating voltages in the low-voltage range up to 250V against earth potential · for professionals in the industry and in manual work · Handle: black with clip · Blade: chromium-vanadium steel, hardened throughout, burnished.
Length 160mm
ESD Safe No
Tip Size 3mm
VDE/1000V Approved No
Downforce Slot
Handle Length 100mm
Handle Ø 17mm
Material Chromium-vanadium steel
Product Type Screwdriver
Voltage (max.) 250V AC
Voltage (min.) 150V AC
Weight 0.024kg

Reviews

Be the first to submit a review

Trustpilot