Wiha 00158 162 Wood Slotted Screwdriver 14,0 x 250 mm

MPN
00158
Brand
Wiha
EAN-13
4010995001582
Order Code
65-5602
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £14.15 £13.34
10+ £12.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 30 in stock

One-piece round blade with hex head. Blade: Chrome-vanadium steel, through hardened, nickel-plated. From size 5.5, blade extends through handle. Anti-cam-out ribs, hex bolster. Handle: Wiha wooden handle made of sealed beech wood, handle end protected with high-quality leather cap. Application: For all applications in woodworking and furniture industries.
Length 380mm
ESD Safe No
Tip Type Round
Tip Size 14mm
VDE/1000V Approved No
Blade Diameter 10mm
Blade Thickness 1.75mm
Downforce Slot
Handle grip dimensions (L x Ø) 250 x 34 mm
Handle Length 130mm
Handle Ø 34mm
Material Chromium-vanadium steel
Material (details) Chromium-vanadium steel, through-hardened, bright nickel-plated
Product Type Screwdriver
Range of use Workshop
Screwdriver Features Wooden grip

Reviews

Be the first to submit a review

Trustpilot