Wiha 604955 162 Wood Slotted Screwdriver 12,0 x 200 mm

Wiha Brand: Wiha
One-piece round blade with hex head. Blade: Chrome-vanadium steel, through hardened, nickel-plated. From size 5.5, blade extends through handle. Anti-cam-out ribs, hex bolster. Handle: Wiha wooden handle made of sealed beech wood, handle end protected with high-quality leather cap. Application: For all applications in woodworking and furniture industries.
Description Image Product Buy Pricing (Ex VAT) Length Tip Size Blade Diameter Blade Thickness Handle grip dimensions Handle Length Handle Ø ESD Safe Tip Type VDE/1000V Approved Downforce Material Material (details) Product Type Range of use Screwdriver Features
Wiha 00157 162 Wood Slotted Screwdriver 12,0 x 200 mm
Wiha 00157 162 Wood Slotted Screwdriver 12,0 x 200 mm
Standard range
Order code: 65-5601
MPN: 00157

Despatched within 4 working days - 5 in stock
1+ £10.49
Price per unit Ex VAT
325mm 12mm 8mm 1.4mm (L x Ø) 200 x 32 mm 125mm 32mm No Round No Slot Chromium-vanadium steel Chromium-vanadium steel, through-hardened, bright nickel-plated Screwdriver Workshop Wooden grip
Wiha 00158 162 Wood Slotted Screwdriver 14,0 x 250 mm
Wiha 00158 162 Wood Slotted Screwdriver 14,0 x 250 mm
Standard range
Order code: 65-5602
MPN: 00158

Despatched within 4 working days - 23 in stock
1+ £13.34
10+ £12.54
Price per unit Ex VAT
380mm 14mm 10mm 1.75mm (L x Ø) 250 x 34 mm 130mm 34mm No Round No Slot Chromium-vanadium steel Chromium-vanadium steel, through-hardened, bright nickel-plated Screwdriver Workshop Wooden grip

Trustpilot