Wiha 00157 162 Wood Slotted Screwdriver 12,0 x 200 mm

MPN
00157
Brand
Wiha
EAN-13
4010995001575
Order Code
65-5601
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £10.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

One-piece round blade with hex head. Blade: Chrome-vanadium steel, through hardened, nickel-plated. From size 5.5, blade extends through handle. Anti-cam-out ribs, hex bolster. Handle: Wiha wooden handle made of sealed beech wood, handle end protected with high-quality leather cap. Application: For all applications in woodworking and furniture industries.
Length 325mm
ESD Safe No
Tip Type Round
Tip Size 12mm
VDE/1000V Approved No
Blade Diameter 8mm
Blade Thickness 1.4mm
Downforce Slot
Handle grip dimensions (L x Ø) 200 x 32 mm
Handle Length 125mm
Handle Ø 32mm
Material Chromium-vanadium steel
Material (details) Chromium-vanadium steel, through-hardened, bright nickel-plated
Product Type Screwdriver
Range of use Workshop
Screwdriver Features Wooden grip

Reviews

Be the first to submit a review

Trustpilot