Wieland selos Blue/Grey Partitions TW 2.5-4/TW6 for WK 4/U and WK 6/U Blocks

Wieland Brand: Wieland

These Wieland Blue/Grey Terminal Block Partitions TW 2.5-4/TW 6 are for use with the selos WK 4/U and WK 6/U DIN rail terminal blocks and can easily be attached via the snap in feature. The thickness of the partitions is 1.5mm.

  • Range includes blue or grey colour
  • Block nominal cross section 4mm² and 6mm²
  • V0 inflammability class of insulation material (acc. with UL94)
Description Image Product Buy Pricing (Ex VAT) Wire Gauge (mm²) Colour Type Body Style
Wieland 07.311.1155.6 Partition for WK.. Blocks TW 2,5 -4 BL/V0 Blue
Wieland 07.311.1155.6 Partition for WK.. Blocks TW 2,5 -4 BL/V0 Blue
Standard range
Order code: 49-5005
MPN: 07.311.1155.6

Order in multiples of 5


Despatched within 4 working days - 36 in stock
10+ £0.660
Price per unit Ex VAT
2.5mm² Blue Divider Partition
Wieland 07.311.1155.0 Partition for WK.. Blocks TW 2,5 -4 /V0 Grey
Wieland 07.311.1155.0 Partition for WK.. Blocks TW 2,5 -4 /V0 Grey
Order code: 49-5003
MPN: 07.311.1155.0
10+ £0.757
Price per unit Ex VAT
2.5mm² Grey Divider Partition
Wieland 07.311.1255.0 Partition for WK.. Blocks TW 6 /V0 Grey
Wieland 07.311.1255.0 Partition for WK.. Blocks TW 6 /V0 Grey
Order code: 49-4993
MPN: 07.311.1255.0
10+ £0.607
Price per unit Ex VAT
6mm² Grey Divider Partition

Trustpilot