Wieland 07.311.1155.0 Partition for WK.. Blocks TW 2,5 -4 /V0 Grey

Image Representative of Range

Wieland 07.311.1155.0 Partition for WK.. Blocks TW 2,5 -4 /V0 Grey

MPN
07.311.1155.0
Brand
Wieland
EAN-13
2050001323965
Order Code
49-5003
View Full Product Range (3)

Discontinued


This Grey Terminal Block Partition TW 2.5-4 from Wieland is for use with the selos WK 4/U DIN rail terminal block and can easily be attached via the snap in feature. The thickness of the partition is 1.5mm.


  • Grey colour
  • Block nominal cross section 4mm²
  • V0 inflammability class of insulation material (acc. with UL94)
  • Manufacturer's part 07.311.1155.0
Type Divider
Wire Gauge (mm²) 2.5mm²
Body Style Partition
Colour Grey

Trustpilot