Wieland 07.311.1155.6 Partition for WK.. Blocks TW 2,5 -4 BL/V0 Blue

Image Representative of Range

Wieland 07.311.1155.6 Partition for WK.. Blocks TW 2,5 -4 BL/V0 Blue

MPN
07.311.1155.6
Brand
Wieland
EAN-13
2050001323972
Order Code
49-5005
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
10+ £0.660
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 4 working days - 36 in stock

This Blue Terminal Block Partition TW 2.5-4 from Wieland is for use with the selos WK 4/U DIN rail terminal block and can easily be attached via the snap in feature. The thickness of the partition is 1.5mm.


  • Blue colour
  • Block nominal cross section 4mm²
  • V0 inflammability class of insulation material (acc. with UL94)
  • Manufacturer's part 07.311.1155.6
Type Divider
Wire Gauge (mm²) 2.5mm²
Body Style Partition
Colour Blue

Reviews

Be the first to submit a review

Trustpilot