Wieland 07.311.1255.0 Partition for WK.. Blocks TW 6 /V0 Grey

Image Representative of Range

Wieland 07.311.1255.0 Partition for WK.. Blocks TW 6 /V0 Grey

MPN
07.311.1255.0
Brand
Wieland
EAN-13
2050001324122
Order Code
49-4993
View Full Product Range (3)
Qty Unit Price (Ex VAT)
10+ £0.607
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 4 working days - 2 in stock

This Grey Terminal Block Partition TW 6 from Wieland is for use with the selos WK 6/U DIN rail terminal block and can easily be attached via the snap in feature. The thickness of the partition is 1.5mm.


  • Grey colour
  • Block nominal cross section 6mm²
  • V0 inflammability class of insulation material (acc. with UL94)
  • Manufacturer's part 07.311.1255.0
Type Divider
Wire Gauge (mm²) 6mm²
Body Style Partition
Colour Grey

Reviews

Be the first to submit a review

Trustpilot