Wieland Fuse Terminal Blocks WKFN 4 FSI with Spring Clamp

Wieland Brand: Wieland

These Fuse Terminal Blocks WKFN 4 FSI with Spring Clamp from Wieland are for mounting onto a TS35 DIN rail. Featuring a 400V rated voltage and 11mm wire strip length, along with a 0.13-6mm² minimum cross section (solid) and 0.13-4mm² minimum cross section (fine stranded). Range includes LED version.

  • Grey colour
  • 1 level
  • Available with/without LED
  • For automotive blade-type fuses
  • PA666 insulation
  • 6mm width/grid dimension
  • 82mm length
Description Image Product Buy Pricing (Ex VAT) Type No. of Levels Pitch Clamp width Dimensions Wire Gauge (AWG) Termination Width Wire Gauge (mm²) Body Style Colour
Wieland 56.704.4055.0 fasis Fused Disconnect DIN Block WKFN 4 TKG/35 Grey
Wieland 56.704.4055.0 fasis Fused Disconnect DIN Block WKFN 4 TKG/35 Grey
Standard range
Order code: 49-5127
MPN: 56.704.4055.0

Despatched within 4 working days - 23 in stock
2+ £2.62
Price per unit Ex VAT
N terminal 6mm 6mm width: 6mm 12AWG Spring Clamp 6mm 6mm² Fuse holder Grey
Wieland 56.704.4155.0 fasis Automotive Fuse DIN Block WKFN 4 FSI Grey
Wieland 56.704.4155.0 fasis Automotive Fuse DIN Block WKFN 4 FSI Grey
Standard range
Order code: 49-5120
MPN: 56.704.4155.0

Despatched within 4 working days - 88 in stock
1+ £5.22
Price per unit Ex VAT
Fuse terminal 3 Spring Clamp 6mm 6mm² Fuse holder Grey
Part codeType
49-5120Standard
49-5121LED 12V
49-5122LED 24V


Trustpilot