Wieland 56.704.4155.0 fasis Automotive Fuse DIN Block WKFN 4 FSI Grey

Image Representative of Range

Wieland 56.704.4155.0 fasis Automotive Fuse DIN Block WKFN 4 FSI Grey

MPN
56.704.4155.0
Brand
Wieland
EAN-13
2050001326393
Order Code
49-5120
  • Quickly find another product in this range by Type:

    Fuse terminal N terminal
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £5.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 88 in stock

This Fuse Terminal Block WKFN 4 FSI with Spring Clamp from Wieland is for mounting on a TS35 DIN rail (top hat rail). Featuring a 400V rated voltage and 11mm wire strip length, along with a 0.13-6mm² minimum cross section (solid) and 0.13-4mm² minimum cross section (fine stranded).


  • Grey colour
  • 1 level
  • For automotive blade-type fuses
  • PA666 insulation
  • 6mm width/grid dimension
  • 82.2mm length
  • Manufacturer's part 56.704.4155.0
Type Fuse terminal
No. of Levels 3
Termination Spring Clamp
Width 6mm
Wire Gauge (mm²) 6mm²
Body Style Fuse holder
Colour Grey

Reviews

Be the first to submit a review

Trustpilot