Wieland 56.704.4255.0 fasis LED Automotive Fuse DIN Block WKFN 4 FSI LED12 Grey

Wieland 56.704.4255.0 fasis LED Automotive Fuse DIN Block WKFN 4 FSI LED12 Grey

MPN
56.704.4255.0
Brand
Wieland
Order Code
49-5121

Discontinued


This Fuse Terminal Block WKFN 4 FSI LED 12 with Spring Clamp from Wieland is for mounting on a TS35 DIN rail (top hat rail). Featuring an LED for 12V and 11mm wire strip length, along with a 0.13-6mm² minimum cross section (solid) and 0.13-4mm² minimum cross section (fine stranded).


  • Grey colour
  • 1 level
  • For automotive blade-type fuses
  • PA666 insulation
  • 6mm width/grid dimension
  • 82.2mm length
  • Manufacturer's part 56.704.4255.0
Type Fuse terminal
Width 6mm
Body Style Fuse holder
Colour Grey
Wire Gauge 12AWG

Trustpilot