Wieland 56.704.4055.0 fasis Fused Disconnect DIN Block WKFN 4 TKG/35 Grey

Image Representative of Range

Wieland 56.704.4055.0 fasis Fused Disconnect DIN Block WKFN 4 TKG/35 Grey

MPN
56.704.4055.0
Brand
Wieland
EAN-13
2050001326478
Order Code
49-5127

Discontinued


This Fuse Terminal Block WKFN 4 FSI with Spring Clamp from Wieland is for mounting on a TS35 DIN rail (top hat rail). Featuring a 400V rated voltage and 11mm wire strip length, along with a 0.13-6mm² minimum cross section (solid) and 0.13-4mm² minimum cross section (fine stranded).


  • Clamp width: 6 mm
  • Colour: Grey
  • Connection cross section (fixed): 0.13 to 6mm²
  • Connector cross-section (flexible): 0.13 to 4mm²
  • Dimensions, width: 6mm
  • Stripping length: 11mm
  • For 5 x 20mm fuses
  • PA666 insulation
  • 82.2mm length
  • Wieland part No.: 56.704.4055.0
  • Wieland type: WKFN 4 TKG/35
Type N terminal
Pitch 6mm
Termination Spring Clamp
Width 6mm
Wire Gauge (mm²) 6mm²
Body Style Fuse holder
Clamp width 6mm
Colour Grey
Dimensions width: 6mm
Wire Gauge (AWG) 12AWG

Trustpilot