Wieland fasis Duo Feed-Through DIN Blocks WKFN D1/2/35, 32A/41A Blue/Grey

Wieland Brand: Wieland

Wieland's blue/grey fasis duo feed-through DIN blocks WKFN 35 are terminal blocks for mounting onto a TS 35 DIN rail and have been given an approved ATEX rating for use in various zones. The secure and maintenance-free tension spring clamp remains simple to operate via a standard screwdriver which can be held securely in the terminal for optimal handling while connecting wires.

The blocks have current ratings of 24-41A with rated voltages of 800V, while valid for fine-stranded wires with cross sections up to 0.13-6mm² and solid/stranded wires with cross sections up to 0.13-10mm².

  • Rated to Ex e I/II https://www.rapidonline.com/catalogueimages/smallbrand/atex.jpg Ex II 2GD IM2
  • 11 or 12mm wire strip lengths available
  • Connect with or without ferrules
  • Easy to wire front connection
  • 1 level - 3 or 4 clamps
  • PA 666 insulating housing
Description Image Product Buy Pricing (Ex VAT) Type Pitch Wire Gauge (mm²) Colour Current Rating Wire Gauge (AWG) No. of Ways No. of Levels Termination Body Style
Wieland 56.703.5155.0 fasis Duo Feed-through DIN Block WKFN 2,5 D2/2/35 32A Grey
Wieland 56.703.5155.0 fasis Duo Feed-through DIN Block WKFN 2,5 D2/2/35 32A Grey
Order code: 49-5043
MPN: 56.703.5155.0
5+ £1.27
Price per unit Ex VAT
Twin continuity 5.2mm 2.5mm² Grey 24A 14AWG 1 3 Cage clamp Vertical
Wieland 56.703.5155.6 fasis Duo Feed-through DIN Block WKFN 2,5 D2/2/35 32A Blue
Wieland 56.703.5155.6 fasis Duo Feed-through DIN Block WKFN 2,5 D2/2/35 32A Blue
Standard range
Order code: 49-5044
MPN: 56.703.5155.6

Despatched within 4 working days - 9 in stock
5+ £1.17
Price per unit Ex VAT
Twin continuity 5.2mm 2.5mm² Blue 24A 14AWG 1 3 Cage clamp Vertical
Wieland 56.704.5055.0 fasis Duo Feed-through DIN Block WKFN 4 D1/2/35 32A Grey
Wieland 56.704.5055.0 fasis Duo Feed-through DIN Block WKFN 4 D1/2/35 32A Grey
Order code: 49-5067
MPN: 56.704.5055.0
5+ £1.12
Price per unit Ex VAT
Continuity 6mm² Grey 32A 12AWG 1 3 Cage clamp Vertical
Wieland 56.704.5155.0 fasis Duo Feed-through DIN Block WKFN 4 D2/2/35 32A Grey
Wieland 56.704.5155.0 fasis Duo Feed-through DIN Block WKFN 4 D2/2/35 32A Grey
Order code: 49-5071
MPN: 56.704.5155.0
3+ £1.86
Price per unit Ex VAT
Continuity 6mm² Grey 32A 12AWG 1 3 Cage clamp Vertical
Wieland 56.704.5155.6 fasis Duo Feed-through DIN Block WKFN 4 D2/2/35 32A Blue
Wieland 56.704.5155.6 fasis Duo Feed-through DIN Block WKFN 4 D2/2/35 32A Blue
Standard range
Order code: 49-5072
MPN: 56.704.5155.6

Despatched within 4 working days - 73 in stock
2+ £2.14
Price per unit Ex VAT
Continuity 6mm² Blue 32A 12AWG 1 3 Cage clamp Vertical

Trustpilot