Wieland 56.703.5155.0 fasis Duo Feed-through DIN Block WKFN 2,5 D2/2/35 32A Grey

MPN
56.703.5155.0
Brand
Wieland
EAN-13
2050001324849
Order Code
49-5043
View Full Product Range (5)

Discontinued


Wieland's grey fasis duo feed-through DIN block WKFN 2.5 D2/2/35 is a terminal block for mounting onto a TS 35 DIN rail and has been given an approved ATEX rating for use in various zones. The secure and maintenance-free tension spring clamp remains simple to operate via a standard screwdriver which can be held securely in the terminal for optimal handling while connecting wires.

The block has a 24A current rating, 800V rated voltage and is valid for fine-stranded wires with a cross section of 0.13–2.5mm², along with solid/stranded wires with a cross section of 0.13–4mm².



  • Rated to Ex e I/II https://www.rapidonline.com/catalogueimages/smallbrand/atex.jpg Ex II 2GD IM2
  • 5 x 72 x 38mm (W x L x H)
  • 11mm wire strip length
  • Connect with or without ferrules
  • Easy to wire front connection
  • 1 level - 4 clamps
  • PA 666 insulating housing
  • Manufacturer's part 56.703.5155.0


Type Twin continuity
Pitch 5.2mm
No. of Ways 1
No. of Levels 3
Termination Cage clamp
Wire Gauge (mm²) 2.5mm²
Body Style Vertical
Colour Grey
Current Rating 24A
Wire Gauge (AWG) 14AWG

Trustpilot