Wieland 56.704.5055.0 fasis Duo Feed-through DIN Block WKFN 4 D1/2/35 32A Grey

Image Representative of Range

Wieland 56.704.5055.0 fasis Duo Feed-through DIN Block WKFN 4 D1/2/35 32A Grey

MPN
56.704.5055.0
Brand
Wieland
EAN-13
2050001325129
Order Code
49-5067
View Full Product Range (5)

Discontinued


Wieland's grey fasis duo feed-through DIN block WKFN 4 D1/2/35 is a terminal block for mounting onto a TS 35 DIN rail and has been given an approved ATEX rating for use in various zones. The secure and maintenance-free tension spring clamp remains simple to operate via a standard screwdriver which can be held securely in the terminal for optimal handling while connecting wires.

The block has a 32A current rating, 800V rated voltage and is valid for fine-stranded wires with a cross section of 0.13–4mm², along with solid/stranded wires with a cross section of 0.13–6mm².



  • Rated to Ex e I/II https://www.rapidonline.com/catalogueimages/smallbrand/atex.jpg Ex II 2GD IM2
  • 6 x 67 x 38mm (W x L x H)
  • 11mm wire strip length
  • Connect with or without ferrules
  • Easy to wire front connection
  • 1 level - 3 clamps
  • PA 666 insulating housing
  • Manufacturer's part 56.704.5055.0


Type Continuity
No. of Ways 1
No. of Levels 3
Termination Cage clamp
Wire Gauge (mm²) 6mm²
Body Style Vertical
Colour Grey
Current Rating 32A
Wire Gauge (AWG) 12AWG

Trustpilot