Wieland 99.601.0028.0 3x Power Strip BlaC.K Earthing 3-Fold LoC.King

MPN
99.601.0028.0
Brand
Wieland
EAN-13
4015573707337
Order Code
13-5703
Country of Origin
Germany
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £31.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 285 in stock

The Wieland Electric 99.601.0028.0 is a black power strip without a switch. This product features three sockets, making it ideal for connecting multiple devices simultaneously. It is typically used in environments where simple and efficient power distribution is needed.
Type Power strip w/o switch
Output Current Not Applicable
Factory colour Black
Nominal Current 16A
Nominal Voltage 230V
Type A Wieland GST18 receptacle

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot