Wieland 99.600.0028.0 Power Strip 2x BlaC.K No Switch LoC.K Mechanism

MPN
99.600.0028.0
Brand
Wieland
EAN-13
4015573707320
Order Code
13-5702
Country of Origin
Germany
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £28.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

Wieland Electric's power strip, model 99.600.0028.0, is a dual-socket unit without a switch, designed for efficient power distribution. Its sleek black finish complements modern technical environments. Typically used in offices or home setups, it simplifies the connection of multiple electrical devices.
Type Power strip w/o switch
Output Current Not Applicable
Factory colour Black
Nominal Current 16A
Nominal Voltage 230V
Type A Wieland GST18 receptacle

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot