Wieland 99.406.6046.6 Cable Black 6m Faster Installation VDE Approved

MPN
99.406.6046.6
Brand
Wieland
EAN-13
4015573824010
Order Code
13-5699
Country of Origin
Germany
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £9.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

Wieland Electric manufactures the 99.406.6046.6 cable, which is black and measures 6.00 metres in length. This cable is typically used in electrical and electronic applications for connectivity solutions. Its robust construction ensures reliable performance in various industrial environments.
Type Cable
Output Current Not Applicable
Cable Length 6.00m
Cable standard H05VV-F 3G 1,5mm²
Connector Version straight
Factory colour Black
Misc Attribute Plug - free ends
Nominal Current 16A
Nominal Voltage 230V
Type A Wieland GST18 plug
Type B Open cable ends

Reviews

Be the first to submit a review

Trustpilot