Wieland 92.030.5958.1 Double Pole Connector Black 250V 20A 3-Pin

MPN
92.030.5958.1
Brand
Wieland
EAN-13
4015573236820
Order Code
13-5681
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £2.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 101 in stock

The Wieland Electric 92.030.5958.1 is a black double pole connector designed for effective electrical connections. It features a Intermediate coupling 3polig configuration for reliable and robust performance. This connector is typically used in building automation and lighting installations.
Type Double pole connector
Output Current Not Applicable
Factory colour Black
Nominal Current 20A
Nominal Voltage 230V
Type A Wieland GST18 plug
Type B Wieland GST18 receptacle

Reviews

Be the first to submit a review

Trustpilot