Christmas Opening Hours and Delivery Dates here
Widap 600029 Electric motor capacitor 4 µF 450 V AC 5 percent 25 mm

Image Representative of Range

Widap 600029 Electric motor capacitor 4 µF 450 V AC 5 percent 25 mm

Order Code:

20-6817

Brand: Widap MPN: 600029 EAN-13: 2050010159449
Qty Unit Price (Ex VAT)
1+ £4.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
35 available to back orderBack-order availability date - 15/01/2026

Widap's electric motor capacitor, part number 600029, is a precision-engineered component ideal for applications requiring reliable performance in alternating current environments. This film capacitor features a capacitance of 4 microfarads and is rated for an operating voltage of 450 V AC with a tolerance of 5 per cent, making it suitable for motor run applications where consistent power delivery is essential. Measuring 25 mm in diameter, the capacitor utilises a thin film construction, which enhances its durability and efficiency in electrical motor circuits. Commonly used in industrial and consumer motor systems, the Widap 600029 capacitor is specifically designed for engineers seeking a dependable solution for optimising motor function within various electrical frameworks.
Type Electric motor capacitor

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot