Christmas Opening Hours and Delivery Dates here
Widap 600028 Motor capacitor 3 µF 450 V AC 5 % 25 mm Film Capacitor

Image Representative of Range

Widap 600028 Motor capacitor 3 µF 450 V AC 5 % 25 mm Film Capacitor

Order Code:

20-6816

Brand: Widap MPN: 600028 EAN-13: 2050010159609
Qty Unit Price (Ex VAT)
1+ £5.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

Widap 600028 is an electric motor capacitor with a capacitance of 3 µF and a voltage rating of 450 V AC, exhibiting a tolerance of 5%. As a thin film capacitor, this component is designed for reliability and efficiency in diverse electrical environments. With a diameter of 25 mm, it is particularly suited for applications within fan motors, compressors, and pumps where stable performance is crucial. The capacitor's construction allows it to handle a high voltage load, ensuring durability and long-term operation in industrial and domestic motor systems.
Type Electric motor capacitor

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot