Christmas Opening Hours and Delivery Dates here
Widap 600027 Electric motor capacitor 3 µF 450 V AC 5% Ø25 mm Film

Image Representative of Range

Widap 600027 Electric motor capacitor 3 µF 450 V AC 5% Ø25 mm Film

Order Code:

20-6815

Brand: Widap MPN: 600027 EAN-13: 2050010159623
Qty Unit Price (Ex VAT)
1+ £4.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
133 available to back orderBack-order availability date - 15/01/2026

Widap 600027 Electric Motor Capacitor is a high-quality component specifically designed for demanding electrical applications. This capacitor features a capacitance of 3 microfarads (µF) with a voltage rating of 450 volts AC and a tolerance of 5%, ensuring reliable performance under various load conditions. The device incorporates a robust film construction with a diameter of 25 mm, making it suitable for space-constrained environments. Commonly used in electric motor circuits, this thin film capacitor provides stability and efficiency for applications such as motor starters and phase-shifting operations. Its durable design is well-suited for both industrial and domestic electrical systems where superior reliability and longevity are required.
Type Electric motor capacitor

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot