Christmas Opening Hours and Delivery Dates here
Widap 600022 Electric motor capacitor 2 µF 450 V AC 5 PCT Ø 25 mm

Image Representative of Range

Widap 600022 Electric motor capacitor 2 µF 450 V AC 5 PCT Ø 25 mm

Order Code:

20-6810

Brand: Widap MPN: 600022 EAN-13: 2050010159494
Qty Unit Price (Ex VAT)
1+ £4.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
30 available to back orderBack-order availability date - 15/01/2026

COMAR 600022 is a high-quality thin film capacitor specifically designed for use in electric motors, offering a capacitance of 2 µF and a rated voltage of 450 V AC. Manufactured to the precise standards typical of film capacitors, the device features a diameter of 25 mm, ensuring compatibility with compact motor designs. With a tolerance of ±5%, this capacitor is well-suited for applications requiring stable performance under varying electrical loads, such as in motor run and power factor correction scenarios. The robust construction and reliable performance make it a dependable component in both industrial and commercial motor drive systems.
Type Electric motor capacitor

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot