Christmas Opening Hours and Delivery Dates here
Widap 600018 COMAR Electric motor capacitor 2.5 µF 450 V AC 5% 25 mm

Image Representative of Range

Widap 600018 COMAR Electric motor capacitor 2.5 µF 450 V AC 5% 25 mm

Order Code:

20-6806

Brand: Widap MPN: 600018 EAN-13: 2050010159654
Qty Unit Price (Ex VAT)
1+ £5.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
185 available to back orderBack-order availability date - 15/01/2026

Widap 600018 is an electric motor capacitor designed for optimal performance in a range of industrial applications. This film capacitor has a capacitance of 2.5 microfarads and is rated for an AC voltage of 450 volts, with a tolerance of 5 percent. With a diameter of 25 millimetres, it fits well in compact spaces, making it well-suited for inclusion in motor start and run circuits, power factor correction, and similar electrical systems. Thanks to its reliable thin film construction, this capacitor ensures stability and efficiency in both residential and commercial electric motor applications, effectively maintaining motor performance and durability.
Type Electric motor capacitor

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot