Christmas Opening Hours and Delivery Dates here
Widap 600017 Electric motor capacitor 2.5 µF 450 V AC 5% Ø 25 mm

Image Representative of Range

Widap 600017 Electric motor capacitor 2.5 µF 450 V AC 5% Ø 25 mm

Order Code:

20-6805

Brand: Widap MPN: 600017 EAN-13: 2050010159692
Qty Unit Price (Ex VAT)
1+ £4.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
49 available to back orderBack-order availability date - 15/01/2026

Widap 600017 is a high-quality electric motor capacitor manufactured by Widap, designed for demanding applications in motor start and run conditions. This thin film capacitor features a capacitance of 2.5 µF, with a voltage rating of 450 V AC and a tolerance of 5%, all housed in a durable cylindrical casing with a diameter of 25 mm. The capacitor is ideal for use in AC motors, pumps, ventilation systems, and other industrial machinery where reliable phase correction and power factor optimisation are essential. Its robust construction ensures stability and reliability in fluctuating electrical environments, making it a dependable choice for engineers seeking efficient and long-lasting performance in motor applications.
Type Electric motor capacitor

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot